XC3S200-4FT256C
Description: Field Programmable Gate Array, 480 CLBs, 200000 Gates, 630MHz, 4320-Cell, CMOS, PBGA256, 17 X 17 MM, FTBGA-256

Overview of XC3S200-4FT256C by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for XC3S200-4FT256C by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC3S200-4FT256C by AMD

XC3S200-4FT256C
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Package Description
17 X 17 MM, FTBGA-256
Reach Compliance Code
not_compliant
Samacsys Manufacturer
AMD
Clock Frequency-Max
630 MHz
Combinatorial Delay of a CLB-Max
0.61 ns
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e0
Length
17 mm
Moisture Sensitivity Level
3
Number of CLBs
480
Number of Equivalent Gates
200000
Number of Inputs
173
Number of Logic Cells
4320
Number of Outputs
173
Number of Terminals
256
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
480 CLBS, 200000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.55 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
17 mm
Want to compare parts?
  1. XC3S200-4FT256C
    AMD
    Field Programmable Gate Array, 480 CLBs, 200000 Gates, 630MHz, 4320-Cell, CMOS, PBGA256, 17 X 17 MM, FTBGA-256
    VS

Related Parts for XC3S200-4FT256C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC3S200-4FT256C by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC3S200-4FT256C by AMD

  • Please alert me when XC3S200-4FT256C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC3S200-4FT256C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC3S200-4FT256C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC3S200-4FT256C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC3S200-4FT256C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC3S200-4FT256C by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: