Part Details for XC3S1600E-5FGG400C by AMD
Overview of XC3S1600E-5FGG400C by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3S1600E-5FGG400C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC3S1600E-5FGG400C-ND
|
DigiKey | IC FPGA 304 I/O 400FBGA Min Qty: 60 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$292.5000 | Buy Now |
DISTI #
XC3S1600E-5FGG400C
|
Avnet Americas | FPGA Spartan-3E Family 1.6M Gates 33192 Cells 657MHz 90nm (CMOS) Technology 1.2V 400-Pin F-BGA - Trays (Alt: XC3S1600E-5FGG400C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 9329 |
|
$250.0875 | Buy Now |
DISTI #
217-3S1600E-5FGG400C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC3S1600E-5FGG400C RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
XC3S1600E-5FGG400C
|
Avnet Asia | FPGA Spartan-3E Family 1.6M Gates 33192 Cells 657MHz 90nm (CMOS) Technology 1.2V 400-Pin F-BGA (Alt: XC3S1600E-5FGG400C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for XC3S1600E-5FGG400C
XC3S1600E-5FGG400C CAD Models
XC3S1600E-5FGG400C Part Data Attributes:
|
XC3S1600E-5FGG400C
AMD
Buy Now
|
Compare Parts:
XC3S1600E-5FGG400C
AMD
|
Samacsys Manufacturer | AMD |