-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 2816 CLBs, 1400000 Gates, 667MHz, 25344-Cell, CMOS, PBGA484, FBGA-484
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC3S1400A-4FGG484C by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1550-ND
|
DigiKey | IC FPGA 375 I/O 484FBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
340 In Stock |
|
$165.6000 | Buy Now |
DISTI #
XC3S1400A-4FGG484C
|
Avnet Asia | FPGA Spartan-3A Family 1.4M Gates 25344 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA - Trays (Alt:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
5 |
|
RFQ | |
DISTI #
XC3S1400A-4FGG484C
|
Avnet Silica | (Alt: XC3S1400A-4FGG484C) RoHS: Compliant Min Qty: 4 Package Multiple: 60 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XC3S1400A-4FGG484C
|
EBV Elektronik | (Alt: XC3S1400A-4FGG484C) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC3S1400A-4FGG484C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC3S1400A-4FGG484C
AMD
Field Programmable Gate Array, 2816 CLBs, 1400000 Gates, 667MHz, 25344-Cell, CMOS, PBGA484, FBGA-484
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | FBGA-484 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 667 MHz | |
Combinatorial Delay of a CLB-Max | 0.71 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2816 | |
Number of Equivalent Gates | 1400000 | |
Number of Inputs | 375 | |
Number of Logic Cells | 25344 | |
Number of Outputs | 288 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2816 CLBS, 1400000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
This table gives cross-reference parts and alternative options found for XC3S1400A-4FGG484C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3S1400A-4FGG484C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC3S1400A-4FG484I | AMD | Check for Price | Field Programmable Gate Array, 2816 CLBs, 1400000 Gates, 667MHz, 25344-Cell, CMOS, PBGA484, FBGA-484 | XC3S1400A-4FGG484C vs XC3S1400A-4FG484I |
XC3S1400AN-4FG484I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 2816 CLBs, 1400000 Gates, 667MHz, 25344-Cell, CMOS, PBGA484, FBGA-484 | XC3S1400A-4FGG484C vs XC3S1400AN-4FG484I |
XC3S1400A-4FG484C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 2816 CLBs, 1400000 Gates, 250MHz, 25344-Cell, CMOS, PBGA484, FPBGA-484 | XC3S1400A-4FGG484C vs XC3S1400A-4FG484C |
XC3S1400AN-4FGG484C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 2816 CLBs, 1400000 Gates, 667MHz, 25344-Cell, CMOS, PBGA484, ROHS COMPLIANT, FBGA-484 | XC3S1400A-4FGG484C vs XC3S1400AN-4FGG484C |
XC3S1400A-4FG484I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 2816 CLBs, 1400000 Gates, 250MHz, 25344-Cell, CMOS, PBGA484, FPBGA-484 | XC3S1400A-4FGG484C vs XC3S1400A-4FG484I |