There are no models available for this part yet.
Overview of XC3S1000-4FGG676I by AMD Xilinx
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XC3S1000-4FGG676I by AMD Xilinx
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC FPGA 391 I/O 676FBGA / FPGA Spartan®-3 Family 1M Gates 17280 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA | 70 |
|
$376.8120 | Buy Now |
CAD Models for XC3S1000-4FGG676I by AMD Xilinx
Part Data Attributes for XC3S1000-4FGG676I by AMD Xilinx
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
XILINX INC
|
Part Package Code
|
BGA
|
Package Description
|
27 X 27 MM, LEAD FREE, FBGA-676
|
Pin Count
|
676
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.D
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
35 Weeks
|
Clock Frequency-Max
|
630 MHz
|
Combinatorial Delay of a CLB-Max
|
0.61 ns
|
JESD-30 Code
|
S-PBGA-B676
|
JESD-609 Code
|
e1
|
Length
|
27 mm
|
Moisture Sensitivity Level
|
3
|
Number of CLBs
|
1920
|
Number of Equivalent Gates
|
1000000
|
Number of Inputs
|
391
|
Number of Logic Cells
|
17280
|
Number of Outputs
|
391
|
Number of Terminals
|
676
|
Organization
|
1920 CLBS, 1000000 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA676,26X26,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
260
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.6 mm
|
Supply Voltage-Max
|
1.26 V
|
Supply Voltage-Min
|
1.14 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
27 mm
|
Alternate Parts for XC3S1000-4FGG676I
This table gives cross-reference parts and alternative options found for XC3S1000-4FGG676I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3S1000-4FGG676I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3S1000-4FGG676C | Field Programmable Gate Array, 1920 CLBs, 1000000 Gates, 630MHz, 17280-Cell, CMOS, PBGA676, 27 X 27 MM, LEAD FREE, FBGA-676 | AMD Xilinx | XC3S1000-4FGG676I vs XC3S1000-4FGG676C |
XC3S1000-4FG676C | Field Programmable Gate Array, 1920 CLBs, 1000000 Gates, 630MHz, 17280-Cell, CMOS, PBGA676, 27 X 27 MM, FBGA-676 | AMD Xilinx | XC3S1000-4FGG676I vs XC3S1000-4FG676C |
Related Parts for XC3S1000-4FGG676I
-
XC3S1000-4FG676IField Programmable Gate Arrays
-
XC2C512-10FTG256IProgrammable Logic Devices
-
MK70FN1M0VMJ15Microcontrollers
-
XC9236B18DMRSwitching Regulator or Controllers
-
ACS723LLCTR-40AU-TOther Analog ICs
-
XC6119C12ANR-GPower Management Circuits
-
LT1678IS8Operational Amplifiers
-
AM29LV160DB-90EIFlash Memories
-
ADS1286UBAnalog to Digital Converters