Part Details for XC3S1000-4FG676I by PennEngineering (PEM)
Overview of XC3S1000-4FG676I by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3S1000-4FG676I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA Spartan-3 Family 1M Gates 17280 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA (Alt: XC3S1000-4FG676I) | 513 |
|
$100.0000 / $113.0282 | Buy Now |