-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 1920 CLBs, 1000000 Gates, 630MHz, 17280-Cell, CMOS, PBGA320, 19 X 19 MM, FBGA-320
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC3S1000-4FG320I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-2135-ND
|
DigiKey | IC FPGA 221 I/O 320FBGA Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6580 In Stock |
|
$151.8000 | Buy Now |
DISTI #
XC3S1000-4FG320I
|
Avnet Asia | FPGA Spartan-3 Family 1M Gates 17280 Cells 630MHz 90nm Technology 1.2V 320-Pin F-BGA (Alt: XC3S1000-... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
XC3S1000-4FG320I
|
Avnet Silica | (Alt: XC3S1000-4FG320I) RoHS: Not Compliant Min Qty: 4 Package Multiple: 84 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XC3S1000-4FG320I
|
EBV Elektronik | (Alt: XC3S1000-4FG320I) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC3S1000-4FG320I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC3S1000-4FG320I
AMD
Field Programmable Gate Array, 1920 CLBs, 1000000 Gates, 630MHz, 17280-Cell, CMOS, PBGA320, 19 X 19 MM, FBGA-320
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | 19 X 19 MM, FBGA-320 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 630 MHz | |
Combinatorial Delay of a CLB-Max | 0.61 ns | |
JESD-30 Code | S-PBGA-B320 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1920 | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 221 | |
Number of Logic Cells | 17280 | |
Number of Outputs | 221 | |
Number of Terminals | 320 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1920 CLBS, 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA320,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm |
This table gives cross-reference parts and alternative options found for XC3S1000-4FG320I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3S1000-4FG320I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC3S1000-4FG320C | AMD | Check for Price | Field Programmable Gate Array, 1920 CLBs, 1000000 Gates, 630MHz, 17280-Cell, CMOS, PBGA320, 19 X 19 MM, FBGA-320 | XC3S1000-4FG320I vs XC3S1000-4FG320C |
XC3S1000-4FGG320I | AMD Xilinx | $72.0900 | Field Programmable Gate Array, 1920 CLBs, 1000000 Gates, 630MHz, 17280-Cell, CMOS, PBGA320, 19 X 19 MM, LEAD FREE, FBGA-320 | XC3S1000-4FG320I vs XC3S1000-4FGG320I |
XC3S1000L-4FGG320C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1920 CLBs, 1000000 Gates, 17280-Cell, CMOS, PBGA320, LEAD FREE, FBGA-320 | XC3S1000-4FG320I vs XC3S1000L-4FGG320C |
XC3S1000-4FGG320I | AMD | Check for Price | Field Programmable Gate Array, 1920 CLBs, 1000000 Gates, 630MHz, 17280-Cell, CMOS, PBGA320, 19 X 19 MM, LEAD FREE, FBGA-320 | XC3S1000-4FG320I vs XC3S1000-4FGG320I |
XC3S1000-4FGG320C | AMD Xilinx | $56.6801 | Field Programmable Gate Array, 1920 CLBs, 1000000 Gates, 630MHz, 17280-Cell, CMOS, PBGA320, 19 X 19 MM, LEAD FREE, FBGA-320 | XC3S1000-4FG320I vs XC3S1000-4FGG320C |
XC3S1000-4FGG320C | AMD | Check for Price | Field Programmable Gate Array, 1920 CLBs, 1000000 Gates, 630MHz, 17280-Cell, CMOS, PBGA320, 19 X 19 MM, LEAD FREE, FBGA-320 | XC3S1000-4FG320I vs XC3S1000-4FGG320C |