Part Details for XC32M4-37.400-F16NLDT by HCI
Overview of XC32M4-37.400-F16NLDT by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC32M4-37.400-F16NLDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 37.4MHz Surface Mount Crystal 16pF 10ppm 20ppm SMD3225-4P Crystals ROHS | 818 |
|
$0.0319 / $0.0621 | Buy Now |