Part Details for XC32M4-24.000-F09NJDTV by Hang Crystal International
Overview of XC32M4-24.000-F09NJDTV by Hang Crystal International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC32M4-24.000-F09NJDTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66975813
|
Verical | Crystal 24MHz ±10ppm (Tol) ±30ppm (Stability) 9pF FUND <60Ohm Automotive AEC-Q200 4-Pin CSMD T/R Min Qty: 617 Package Multiple: 1 | Americas - 30000 |
|
$0.1070 / $0.1420 | Buy Now |