Part Details for XC32M4-20.000-F10LGDW by HCI
Overview of XC32M4-20.000-F10LGDW by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC32M4-20.000-F10LGDW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20MHz 10pF 20ppm 50ppm SMD3225-4P Crystals ROHS | 1475 |
|
$0.0703 / $0.1445 | Buy Now |