Part Details for XC3202B183MR-G by Torex Semiconductor LTD
Overview of XC3202B183MR-G by Torex Semiconductor LTD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3202B183MR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0463
|
Newark | Hall Effect Magnetic Sensor Ic, 85Deg C Rohs Compliant: Yes |Torex XC3202B183MR-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4910 | Buy Now |
DISTI #
XC3202B183MR-G-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR SOT23D Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2758 | Buy Now |
DISTI #
865-XC3202B183MR-G
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall effect sensor RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
XC3202B183MR-G
|
Avnet Silica | Hall Effect Sensor 40mA Latch 5.5V 3-Pin SOT-23D T/R (Alt: XC3202B183MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC3202B183MR-G
XC3202B183MR-G CAD Models
XC3202B183MR-G Part Data Attributes:
|
XC3202B183MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC3202B183MR-G
Torex Semiconductor LTD
Sensor/Transducer, 3 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | TO-236 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Torex | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Terminal Finish | TIN |