Part Details for XC3190A-2TQ176C by AMD Xilinx
Overview of XC3190A-2TQ176C by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3190A-2TQ176C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 189 |
|
RFQ |
Part Details for XC3190A-2TQ176C
XC3190A-2TQ176C CAD Models
XC3190A-2TQ176C Part Data Attributes
|
XC3190A-2TQ176C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3190A-2TQ176C
AMD Xilinx
Field Programmable Gate Array, 320 CLBs, 5000 Gates, 323MHz, 320-Cell, CMOS, PQFP176, PLASTIC, TQFP-176
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP176,1.0SQ,20 | |
Pin Count | 176 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX USABLE 6000 LOGIC GATES | |
Clock Frequency-Max | 323 MHz | |
Combinatorial Delay of a CLB-Max | 2.2 ns | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e0 | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 320 | |
Number of Equivalent Gates | 5000 | |
Number of Inputs | 144 | |
Number of Logic Cells | 320 | |
Number of Outputs | 144 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 320 CLBS, 5000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm |
Alternate Parts for XC3190A-2TQ176C
This table gives cross-reference parts and alternative options found for XC3190A-2TQ176C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3190A-2TQ176C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3190A-2TQ176C | Field Programmable Gate Array, 320 CLBs, 5000 Gates, 323MHz, CMOS, PQFP176, PLASTIC, TQFP-176 | Rochester Electronics LLC | XC3190A-2TQ176C vs XC3190A-2TQ176C |
XC3190A-2TQ176I | Field Programmable Gate Array, 320 CLBs, 5000 Gates, 323MHz, CMOS, PQFP176, PLASTIC, TQFP-176 | Rochester Electronics LLC | XC3190A-2TQ176C vs XC3190A-2TQ176I |
XC3190A-2TQG176I | Field Programmable Gate Array, 320 CLBs, 5000 Gates, 323MHz, CMOS, PQFP176, PLASTIC, TQFP-176 | AMD Xilinx | XC3190A-2TQ176C vs XC3190A-2TQG176I |