Part Details for XC3142A-3PC84C by Rochester Electronics LLC
Overview of XC3142A-3PC84C by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC3142A-3PC84C
XC3142A-3PC84C CAD Models
XC3142A-3PC84C Part Data Attributes:
|
XC3142A-3PC84C
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
XC3142A-3PC84C
Rochester Electronics LLC
Field Programmable Gate Array, 144 CLBs, 2000 Gates, 270MHz, CMOS, PQCC84, PLASTIC, LCC-84
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, LCC-84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX USABLE 3000 LOGIC GATES | |
Clock Frequency-Max | 270 MHz | |
Combinatorial Delay of a CLB-Max | 2.7 ns | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.3116 mm | |
Number of CLBs | 144 | |
Number of Equivalent Gates | 2000 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 144 CLBS, 2000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for XC3142A-3PC84C
This table gives cross-reference parts and alternative options found for XC3142A-3PC84C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3142A-3PC84C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3142A-3PC84C | Field Programmable Gate Array, 144 CLBs, 2000 Gates, 270MHz, 144-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XC3142A-3PC84C vs XC3142A-3PC84C |
XC3142A-3PC84I | Field Programmable Gate Array, 144 CLBs, 2000 Gates, 270MHz, 144-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XC3142A-3PC84C vs XC3142A-3PC84I |