Part Details for XC3090A-7PC84C by AMD Xilinx
Results Overview of XC3090A-7PC84C by AMD Xilinx
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC3090A-7PC84C Information
XC3090A-7PC84C by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC3090A-7PC84C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | IC,FPGA,320-CELL,CMOS,LDCC,84PIN,PLASTIC | 9 |
|
$87.4775 / $97.1972 | Buy Now |
|
Quest Components | IC,FPGA,320-CELL,CMOS,LDCC,84PIN,PLASTIC | 4 |
|
$98.6195 / $103.8100 | Buy Now |
|
Quest Components | IC,FPGA,320-CELL,CMOS,LDCC,84PIN,PLASTIC | 3 |
|
$39.0000 | Buy Now |
|
Quest Components | IC,FPGA,320-CELL,CMOS,LDCC,84PIN,PLASTIC | 2 |
|
$55.5360 | Buy Now |
Part Details for XC3090A-7PC84C
XC3090A-7PC84C CAD Models
XC3090A-7PC84C Part Data Attributes
|
XC3090A-7PC84C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3090A-7PC84C
AMD Xilinx
Field Programmable Gate Array, 320 CLBs, 5000 Gates, 113MHz, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX USABLE 6000 LOGIC GATES | |
Clock Frequency-Max | 113 MHz | |
Combinatorial Delay of a CLB-Max | 5.1 ns | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 320 | |
Number of Equivalent Gates | 5000 | |
Number of Inputs | 70 | |
Number of Logic Cells | 320 | |
Number of Outputs | 70 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 320 CLBS, 5000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29.3116 mm |
Alternate Parts for XC3090A-7PC84C
This table gives cross-reference parts and alternative options found for XC3090A-7PC84C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3090A-7PC84C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC3090A-7PC84I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 320 CLBs, 5000 Gates, 113MHz, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | XC3090A-7PC84C vs XC3090A-7PC84I |