Part Details for XC3030-70PC68I by AMD Xilinx
Overview of XC3030-70PC68I by AMD Xilinx
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3030-70PC68I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 94 |
|
$31.5827 / $37.3230 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | IC,FPGA,100-CELL,CMOS,LDCC,68PIN,PLASTIC | 75 |
|
$35.7679 / $40.4333 | Buy Now |
|
Quest Components | IC,FPGA,100-CELL,CMOS,LDCC,68PIN,PLASTIC | 10 |
|
$38.0000 / $40.0000 | Buy Now |
|
Quest Components | IC,FPGA,100-CELL,CMOS,LDCC,68PIN,PLASTIC | 1 |
|
$26.0000 | Buy Now |
Part Details for XC3030-70PC68I
XC3030-70PC68I CAD Models
XC3030-70PC68I Part Data Attributes
|
XC3030-70PC68I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3030-70PC68I
AMD Xilinx
Field Programmable Gate Array, 100 CLBs, 1500 Gates, 70MHz, 100-Cell, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 360 FLIP-FLOPS; TYP. GATES = 1500-2000; POWER-DOWN SUPPLY CURRENT = 80UA | |
Clock Frequency-Max | 70 MHz | |
Combinatorial Delay of a CLB-Max | 9 ns | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2316 mm | |
Moisture Sensitivity Level | 1 | |
Number of CLBs | 100 | |
Number of Equivalent Gates | 1500 | |
Number of Inputs | 58 | |
Number of Logic Cells | 100 | |
Number of Outputs | 58 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 100 CLBS, 1500 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm |
Alternate Parts for XC3030-70PC68I
This table gives cross-reference parts and alternative options found for XC3030-70PC68I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3030-70PC68I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATT3030-70M68-TR | LSI Corporation | Check for Price | Field Programmable Gate Array, 100 CLBs, 3000 Gates, 84MHz, CMOS, PQCC68 | XC3030-70PC68I vs ATT3030-70M68-TR |
ATT3030-70M68 | LSI Corporation | Check for Price | Field Programmable Gate Array, 70MHz, 100-Cell, CMOS, PQCC68 | XC3030-70PC68I vs ATT3030-70M68 |
ATT3030-70M68I-DT | LSI Corporation | Check for Price | Field Programmable Gate Array, 100 CLBs, 3000 Gates, 84MHz, CMOS, PQCC68 | XC3030-70PC68I vs ATT3030-70M68I-DT |
ATT3030-70M68I-TR | LSI Corporation | Check for Price | Field Programmable Gate Array, 100 CLBs, 3000 Gates, 84MHz, CMOS, PQCC68 | XC3030-70PC68I vs ATT3030-70M68I-TR |
ATT3030-70M68I | LSI Corporation | Check for Price | Field Programmable Gate Array, 100 CLBs, 3000 Gates, 84MHz, 100-Cell, CMOS, PQCC68 | XC3030-70PC68I vs ATT3030-70M68I |
ATT3030-70M68I-D | LSI Corporation | Check for Price | Field Programmable Gate Array, 100 CLBs, 3000 Gates, 84MHz, CMOS, PQCC68 | XC3030-70PC68I vs ATT3030-70M68I-D |
XC3030-70PC68C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 70MHz, 100-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | XC3030-70PC68I vs XC3030-70PC68C |
XC3030-70PC68CSPC0107 | AMD Xilinx | Check for Price | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 70MHz, CMOS, PQCC68, PLASTIC, LCC-68 | XC3030-70PC68I vs XC3030-70PC68CSPC0107 |