Part Details for XC2VP30-5FFG896C by AMD
Results Overview of XC2VP30-5FFG896C by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC2VP30-5FFG896C Information
XC2VP30-5FFG896C by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC2VP30-5FFG896C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2VP30-5FFG896C
|
Avnet Silica | FPGA VirtexII Pro Family 30816 Cells 1050MHz 013um90nm CMOS Technology 15V 896Pin FCBGA (Alt: XC2VP3... more RoHS: Compliant Min Qty: 1 Package Multiple: 27 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XC2VP30-5FFG896C
|
EBV Elektronik | FPGA VirtexII Pro Family 30816 Cells 1050MHz 013um90nm CMOS Technology 15V 896Pin FCBGA (Alt: XC2VP3... more RoHS: Compliant Min Qty: 1 Package Multiple: 27 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC2VP30-5FFG896C
XC2VP30-5FFG896C CAD Models
XC2VP30-5FFG896C Part Data Attributes
|
XC2VP30-5FFG896C
AMD
Buy Now
|
Compare Parts:
XC2VP30-5FFG896C
AMD
Select a part to compare: |
Samacsys Manufacturer | AMD |