Part Details for XC2S200E-6FG456C by AMD Xilinx
Results Overview of XC2S200E-6FG456C by AMD Xilinx
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC2S200E-6FG456C Information
XC2S200E-6FG456C by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC2S200E-6FG456C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | IC,FPGA,5292-CELL,CMOS,BGA,456PIN,PLASTIC | 23 |
|
$35.8056 / $39.7840 | Buy Now |
|
Quest Components | IC,FPGA,5292-CELL,CMOS,BGA,456PIN,PLASTIC | 1 |
|
$109.1446 | Buy Now |
|
Win Source Electronics | IC FPGA 289 I/O 456FPGA | 5000 |
|
$54.1667 / $81.2499 | Buy Now |
Part Details for XC2S200E-6FG456C
XC2S200E-6FG456C CAD Models
XC2S200E-6FG456C Part Data Attributes
|
XC2S200E-6FG456C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC2S200E-6FG456C
AMD Xilinx
Field Programmable Gate Array, 864 CLBs, 52000 Gates, 357MHz, 5292-Cell, CMOS, PBGA456, FBGA-456
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | FBGA-456 | |
Pin Count | 456 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM USABLE GATES = 150000 | |
Clock Frequency-Max | 357 MHz | |
Combinatorial Delay of a CLB-Max | 0.47 ns | |
JESD-30 Code | S-PBGA-B456 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 864 | |
Number of Equivalent Gates | 52000 | |
Number of Inputs | 289 | |
Number of Logic Cells | 5292 | |
Number of Outputs | 289 | |
Number of Terminals | 456 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 864 CLBS, 52000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA456,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
Alternate Parts for XC2S200E-6FG456C
This table gives cross-reference parts and alternative options found for XC2S200E-6FG456C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2S200E-6FG456C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC2S200E-6FG456I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 864 CLBs, 52000 Gates, 357MHz, 5292-Cell, CMOS, PBGA456, FBGA-456 | XC2S200E-6FG456C vs XC2S200E-6FG456I |
XC2S200E-6FG456C Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the XC2S200E-6FG456C is 325 MHz.
-
The XC2S200E-6FG456C has 200,000 system gates, which is equivalent to approximately 20,000 logic cells.
-
The typical power consumption of the XC2S200E-6FG456C is around 1.5W, but it can vary depending on the design and operating conditions.
-
Yes, the XC2S200E-6FG456C supports partial reconfiguration, which allows for dynamic reconfiguration of specific regions of the FPGA.
-
The XC2S200E-6FG456C has 456 user I/O pins, which can be used for input/output operations.