Part Details for XC2S150E-6FT256I by AMD Xilinx
Results Overview of XC2S150E-6FT256I by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC2S150E-6FT256I Information
XC2S150E-6FT256I by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC2S150E-6FT256I
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 1709 |
|
RFQ |
US Tariff Estimator: XC2S150E-6FT256I by AMD Xilinx
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XC2S150E-6FT256I
XC2S150E-6FT256I Part Data Attributes
|
|
XC2S150E-6FT256I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC2S150E-6FT256I
AMD Xilinx
Field Programmable Gate Array, 864 CLBs, 52000 Gates, 357MHz, 3888-Cell, CMOS, PBGA256, FBGA-256
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Fbga-256 | |
| Pin Count | 256 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Maximum Usable Gates = 150000 | |
| Clock Frequency-Max | 357 Mhz | |
| Combinatorial Delay of a CLB-Max | 0.47 Ns | |
| JESD-30 Code | S-PBGA-B256 | |
| JESD-609 Code | e0 | |
| Length | 17 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 864 | |
| Number of Equivalent Gates | 52000 | |
| Number of Inputs | 263 | |
| Number of Logic Cells | 3888 | |
| Number of Outputs | 263 | |
| Number of Terminals | 256 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 864 Clbs, 52000 Gates | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA256,16X16,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 240 | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max | 1.89 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin/Lead (Sn63pb37) | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 17 Mm |
Alternate Parts for XC2S150E-6FT256I
This table gives cross-reference parts and alternative options found for XC2S150E-6FT256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2S150E-6FT256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XC2S150E-6FTG256C | AMD Xilinx | $28.5600 | Field Programmable Gate Array, 864 CLBs, 52000 Gates, 357MHz, 3888-Cell, CMOS, PBGA256, LEAD FREE, FBGA-256 | XC2S150E-6FT256I vs XC2S150E-6FTG256C |
| XC2S150E-6FT256C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 864 CLBs, 52000 Gates, 357MHz, 3888-Cell, CMOS, PBGA256, FBGA-256 | XC2S150E-6FT256I vs XC2S150E-6FT256C |
| XC2S150E-7FT256C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 864 CLBs, 52000 Gates, 357MHz, 3888-Cell, CMOS, PBGA256, FBGA-256 | XC2S150E-6FT256I vs XC2S150E-7FT256C |
XC2S150E-6FT256I Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the XC2S150E-6FT256I is 250 MHz.
-
The typical power consumption of the XC2S150E-6FT256I is around 1.5W, but it can vary depending on the application and operating conditions.
-
The XC2S150E-6FT256I has a total of 256 user I/Os, with 224 available for user design and 32 dedicated to configuration and test.
-
Yes, the XC2S150E-6FT256I supports partial reconfiguration, which allows for dynamic reconfiguration of specific regions of the FPGA while the rest of the device remains operational.
-
The minimum operating voltage of the XC2S150E-6FT256I is 1.14V, with a recommended operating range of 1.14V to 1.26V.