Part Details for XC2S150-5FG256C by AMD
Overview of XC2S150-5FG256C by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC2S150-5FG256C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1230-ND
|
DigiKey | IC FPGA 176 I/O 256FBGA Min Qty: 90 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$113.4700 | Buy Now |
DISTI #
XC2S150-5FG256C
|
Avnet Americas | FPGA Spartan-II Family 150K Gates 3888 Cells 263MHz 0.18um Technology 2.5V 256-Pin FBGA - Trays (Alt: XC2S150-5FG256C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 394 |
|
$90.0871 | Buy Now |
DISTI #
217-XC2S150-5FG256C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 150000 SYSTEM GATE 2.5 VOLT LOGIC CELL ARRAY | 347 |
|
$113.4600 | Buy Now |
DISTI #
XC2S150-5FG256C
|
Avnet Asia | FPGA Spartan-II Family 150K Gates 3888 Cells 263MHz 0.18um Technology 2.5V 256-Pin FBGA (Alt: XC2S150-5FG256C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$36.7647 / $41.1184 | Buy Now |
Part Details for XC2S150-5FG256C
XC2S150-5FG256C CAD Models
XC2S150-5FG256C Part Data Attributes
|
XC2S150-5FG256C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC2S150-5FG256C
AMD
Field Programmable Gate Array, 864 CLBs, 150000 Gates, 263MHz, 3888-Cell, PBGA256,
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | AMD | |
Additional Feature | MAXIMUM USABLE GATES 150000 | |
Clock Frequency-Max | 263 MHz | |
Combinatorial Delay of a CLB-Max | 0.7 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 864 | |
Number of Equivalent Gates | 150000 | |
Number of Inputs | 180 | |
Number of Logic Cells | 3888 | |
Number of Outputs | 176 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 864 CLBS, 150000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |