Part Details for XC2C512-10PQG208I4307 by AMD
Overview of XC2C512-10PQG208I4307 by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC2C512-10PQG208I4307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2C512-10PQG208I4307
|
Avnet Asia | CPLD CoolRunner-II Family 12000 Gates 512 Cells 128MHz 1.7V to 1.9V 208-Pin PQFP Box/Tray (Alt: XC2C512-10PQG208I4307) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 141 Weeks, 3 Days | 0 |
|
RFQ |