-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 10ns, 384-Cell, PLA-Type, CMOS, PQFP144, 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6405
|
Newark | Cpld, 9.2Ns, 125Mhz, Tqfp-144, Cpld Type:-, No. Of Macrocells:384, No. Of I/O S:118I/O S, Logic Case Style:Tqfp, No. Of Pins:144Pins, Frequency:125Mhz, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V, Propagation Delay:9.2Ns, Globalrohs Compliant: Yes |Amd XC2C384-10TQG144C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
122-1406-ND
|
DigiKey | IC CPLD 384MC 9.2NS 144TQFP Min Qty: 1 Lead time: 29 Weeks Container: Tray |
8327 In Stock |
|
$84.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC2C384-10TQG144C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC2C384-10TQG144C
AMD
Flash PLD, 10ns, 384-Cell, PLA-Type, CMOS, PQFP144, 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AMD | |
Additional Feature | YES | |
Architecture | PLA-TYPE | |
Clock Frequency-Max | 83 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 118 | |
Number of Inputs | 118 | |
Number of Macro Cells | 384 | |
Number of Outputs | 118 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 118 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm |