Part Details for XC2788X136F128LRAAKXUMA1 by Infineon Technologies AG
Overview of XC2788X136F128LRAAKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for XC2788X136F128LRAAKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2788X136F128LRAA
|
Avnet Americas | MCU 16-Bit XC2000 C166 CISC/DSP/RISC 1088KB Flash 1.5V/3.3V/5V 144-Pin LQFP T/R - Tape and Reel (Alt: XC2788X136F128LRAA) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 939 Partner Stock |
|
$15.8100 / $18.6000 | Buy Now |
|
Rochester Electronics | XC2788 - 16-bit C166 Microcontroller - XC2700 Family (Powertrain) RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 939 |
|
$15.8100 / $18.6000 | Buy Now |
Part Details for XC2788X136F128LRAAKXUMA1
XC2788X136F128LRAAKXUMA1 CAD Models
XC2788X136F128LRAAKXUMA1 Part Data Attributes
|
XC2788X136F128LRAAKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC2788X136F128LRAAKXUMA1
Infineon Technologies AG
Microcontroller, 32-Bit, FLASH, 128MHz, CMOS, PQFP144, LQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 118 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 92160 | |
ROM (words) | 1114112 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 128 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |