Part Details for XC2500E-10S by Anaren Microwave
Overview of XC2500E-10S by Anaren Microwave
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for XC2500E-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-XC2500E-10S
|
Mouser Electronics | Signal Conditioning 2.3-2.7GHz IL .14dB 145W Coupling 10dB RoHS: Compliant | 0 |
|
$2.9700 | Order Now |
DISTI #
23154062
|
Verical | RF Couplers Uni-directional Coupling 10dB 2.3GHz to 2.7GHz T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1613 | Americas - 1765 |
|
$3.0500 | Buy Now |
DISTI #
19962111
|
Verical | RF Couplers Uni-directional Coupling 10dB 2.3GHz to 2.7GHz T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1613 | Americas - 884 |
|
$3.0500 | Buy Now |
Part Details for XC2500E-10S
XC2500E-10S CAD Models
XC2500E-10S Part Data Attributes
|
XC2500E-10S
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
XC2500E-10S
Anaren Microwave
Directional Coupler, 2300MHz Min, 2700MHz Max, 0.14dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Industrial: -55C to +95C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2015-06-15 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.01b | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 51.61 dBm | |
Insertion Loss-Max | 0.14 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 2300 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.19 |