Datasheets
XC2387C136F100LABKXUMA1 by: Infineon Technologies AG

RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144

Part Details for XC2387C136F100LABKXUMA1 by Infineon Technologies AG

Overview of XC2387C136F100LABKXUMA1 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XC2387C136F100LABKXUMA1

Part # Distributor Description Stock Price Buy
DISTI # XC2387C136F100LABKXUMA1-ND
DigiKey IC MCU 16/32BIT 1.088MB FLASH Lead time: 20 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now
DISTI # XC2387C136F100LABK
Avnet Americas MCU 16-Bit/32-Bit XC2000 C166S V2 RISC 1088KB Flash 3.3/5V 144-Pin LQFP EP T/R - Tape and Reel (Alt: XC2387C136F100LABK) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
RFQ

Part Details for XC2387C136F100LABKXUMA1

XC2387C136F100LABKXUMA1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XC2387C136F100LABKXUMA1 Part Data Attributes

XC2387C136F100LABKXUMA1 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
XC2387C136F100LABKXUMA1 Infineon Technologies AG RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description HLFQFP,
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC YES
Address Bus Width 24
Bit Size 32
Boundary Scan NO
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 16
JESD-30 Code S-PQFP-G144
Length 20 mm
Moisture Sensitivity Level 3
Number of I/O Lines 115
Number of Terminals 144
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HLFQFP
Package Shape SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
ROM (words) 1114112
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 100 MHz
Supply Voltage-Max 1.6 V
Supply Voltage-Min 1.4 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

XC2387C136F100LABKXUMA1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC2387C136F100LABKXUMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC2387C136F100LABKXUMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of XC2387C136F100LABKXUMA1 would you like to use for your alert(s)?
  • Please alert me when XC2387C136F100LABKXUMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC2387C136F100LABKXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC2387C136F100LABKXUMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC2387C136F100LABKXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC2387C136F100LABKXUMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC2387C136F100LABKXUMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: