Part Details for XC2336B40F80LRABKXUMA1 by Infineon Technologies AG
Overview of XC2336B40F80LRABKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC2336B40F80LRABKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-XC2336B40F80LRABKXUMA1TR-ND
|
DigiKey | IC MCU 16/32B 320KB FLASH 64LQFP Min Qty: 1900 Lead time: 36 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$9.8090 | Buy Now |
DISTI #
XC2336B40F80LRABKX
|
Avnet Americas | MCU 16-Bit XC2000 C166S V2 CISC/DSP/RISC 320KB Flash 1.5V/3.3V/5V 64-Pin LQFP T/R - Tape and Reel (Alt: XC2336B40F80LRABKX) RoHS: Not Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$9.8580 / $12.0486 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 1900 Container: Reel | 0Reel |
|
$11.2400 | Buy Now |
|
Rochester Electronics | XC2336 - 16-bit C166 Microcontroller - XC2300 Family (Safety) RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1414 |
|
$9.0500 / $10.6500 | Buy Now |
DISTI #
XC2336B40F80LRABKX
|
Avnet Americas | MCU 16-Bit XC2000 C166S V2 CISC/DSP/RISC 320KB Flash 1.5V/3.3V/5V 64-Pin LQFP T/R - Tape and Reel (Alt: XC2336B40F80LRABKX) RoHS: Not Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$9.8580 / $12.0486 | Buy Now |
DISTI #
SP001138294
|
EBV Elektronik | MCU 16-Bit XC2000 C166S V2 CISC/DSP/RISC 320KB Flash 1.5V/3.3V/5V 64-Pin LQFP T/R (Alt: SP001138294) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC2336B40F80LRABKXUMA1
XC2336B40F80LRABKXUMA1 CAD Models
XC2336B40F80LRABKXUMA1 Part Data Attributes:
|
XC2336B40F80LRABKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC2336B40F80LRABKXUMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 39 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 327680 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for XC2336B40F80LRABKXUMA1
This table gives cross-reference parts and alternative options found for XC2336B40F80LRABKXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2336B40F80LRABKXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAK-XC2336B-40F80L | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-64 | Infineon Technologies AG | XC2336B40F80LRABKXUMA1 vs SAK-XC2336B-40F80L |
SAK-XC2336B-40F80LRAB | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-64 | Infineon Technologies AG | XC2336B40F80LRABKXUMA1 vs SAK-XC2336B-40F80LRAB |