Part Details for XC22M4-19.200-F07NJDTL by HCI
Overview of XC22M4-19.200-F07NJDTL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC22M4-19.200-F07NJDTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 19.2MHz Surface Mount Crystal 7pF 10ppm 30ppm SMD2520-4P Crystals ROHS | 2584 |
|
$0.0418 / $0.0612 | Buy Now |