Datasheets
XC228796F66LACKXUMA1 by: Infineon Technologies AG

Microcontroller, 32-Bit, FLASH, 66MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144

Part Details for XC228796F66LACKXUMA1 by Infineon Technologies AG

Overview of XC228796F66LACKXUMA1 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for XC228796F66LACKXUMA1

Part # Distributor Description Stock Price Buy
DISTI # XC228796F66LACKXUM
Avnet Americas MCU 16-Bit XC2000 C166S V2 CISC/DSP/RISC 768KB Flash 3.3V/5V 144-Pin LQFP T/R - Tape and Reel (Alt: XC228796F66LACKXUM) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ

Part Details for XC228796F66LACKXUMA1

XC228796F66LACKXUMA1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XC228796F66LACKXUMA1 Part Data Attributes:

XC228796F66LACKXUMA1 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
XC228796F66LACKXUMA1 Infineon Technologies AG Microcontroller, 32-Bit, FLASH, 66MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC YES
Address Bus Width 24
Bit Size 32
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 16
JESD-30 Code S-PQFP-G144
JESD-609 Code e3
Length 20 mm
Moisture Sensitivity Level 3
Number of I/O Lines 115
Number of Terminals 144
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HLFQFP
Package Shape SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 66 MHz
Supply Voltage-Max 1.6 V
Supply Voltage-Min 1.4 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for XC228796F66LACKXUMA1

This table gives cross-reference parts and alternative options found for XC228796F66LACKXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC228796F66LACKXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XC228796F80LACKXUMA1 Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP144, 0.0197 INCH PITCH, GREEN, PLASTIC, LQFP-144 Infineon Technologies AG XC228796F66LACKXUMA1 vs XC228796F80LACKXUMA1

XC228796F66LACKXUMA1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC228796F66LACKXUMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC228796F66LACKXUMA1 by Infineon Technologies AG

  • Please alert me when XC228796F66LACKXUMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XC228796F66LACKXUMA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC228796F66LACKXUMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XC228796F66LACKXUMA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC228796F66LACKXUMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC228796F66LACKXUMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: