Part Details for XC2238N40F80LAAKXUMA1 by Infineon Technologies AG
Results Overview of XC2238N40F80LAAKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC2238N40F80LAAKXUMA1 Information
XC2238N40F80LAAKXUMA1 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XC2238N40F80LAAKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000691244
|
EBV Elektronik | MCU 16Bit32Bit XC2000 C166 CISCDSPRISC 320KB Flash 33V5V 64Pin LQFP TR (Alt: SP000691244) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC2238N40F80LAAKXUMA1
XC2238N40F80LAAKXUMA1 CAD Models
XC2238N40F80LAAKXUMA1 Part Data Attributes
|
XC2238N40F80LAAKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC2238N40F80LAAKXUMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-64
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 0.50 MM PITCH, GREEN, PLASTIC, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 39 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for XC2238N40F80LAAKXUMA1
This table gives cross-reference parts and alternative options found for XC2238N40F80LAAKXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2238N40F80LAAKXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC2336B40F80LRABKXUMA1 | Infineon Technologies AG | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-64 | XC2238N40F80LAAKXUMA1 vs XC2336B40F80LRABKXUMA1 |
SAK-XC2734X-40F80LRAB | Infineon Technologies AG | Check for Price | RISC Microcontroller, | XC2238N40F80LAAKXUMA1 vs SAK-XC2734X-40F80LRAB |
SAK-XC2336B-40F80LR | Infineon Technologies AG | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-64 | XC2238N40F80LAAKXUMA1 vs SAK-XC2336B-40F80LR |
SAK-XC2238N-40F80LRAB | Infineon Technologies AG | Check for Price | Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, LQFP-64 | XC2238N40F80LAAKXUMA1 vs SAK-XC2238N-40F80LRAB |
SAH-XC2336B-40F80LAA | Infineon Technologies AG | Check for Price | RISC Microcontroller, 16-Bit, FLASH, 80MHz, CMOS, PQFP64, LQFP-64 | XC2238N40F80LAAKXUMA1 vs SAH-XC2336B-40F80LAA |