Part Details for XC221A1200MR-G by Torex Semiconductor LTD
Overview of XC221A1200MR-G by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC221A1200MR-G
XC221A1200MR-G CAD Models
XC221A1200MR-G Part Data Attributes
|
XC221A1200MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC221A1200MR-G
Torex Semiconductor LTD
Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.15 mA | |
Supply Voltage Limit-Max | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Gain-Min | 5600 | |
Wideband | NO |