Part Details for XC21M4-32.000-F10NJDTL by HCI
Overview of XC21M4-32.000-F10NJDTL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC21M4-32.000-F10NJDTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 32MHz Surface Mount Crystal 10pF 10ppm 30ppm SMD2016-4P Crystals ROHS | 890 |
|
$0.0451 / $0.0475 | Buy Now |