Part Details for XC1900A-20S by Anaren Microwave
Overview of XC1900A-20S by Anaren Microwave
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC1900A-20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-XC1900A-20S
|
Mouser Electronics | Signal Conditioning 1.7-2.0GHz IL .15dB RoHS: Compliant | 0 |
|
$3.1100 | Order Now |
|
LCSC | 0.15dB 20dB 1.7GHz2GHz SMD-4P RF Coupler ROHS | 19 |
|
$5.5221 / $7.3514 | Buy Now |
Part Details for XC1900A-20S
XC1900A-20S CAD Models
XC1900A-20S Part Data Attributes:
|
XC1900A-20S
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
XC1900A-20S
Anaren Microwave
Directional Coupler, 1700MHz Min, 2000MHz Max, 0.15dB Insertion Loss-Max, 0.560 X 0.350 INCH, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | 0.560 X 0.350 INCH, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 51.76 dBm | |
Insertion Loss-Max | 0.15 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.15 |
Alternate Parts for XC1900A-20S
This table gives cross-reference parts and alternative options found for XC1900A-20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC1900A-20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC1900A-20SR | Directional Coupler, 1700MHz Min, 2000MHz Max, 0.15dB Insertion Loss-Max, LEAD FREE PACKAGE-4 | Anaren Microwave | XC1900A-20S vs XC1900A-20SR |