Part Details for XC17V04VQ44I by AMD Xilinx
Results Overview of XC17V04VQ44I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC17V04VQ44I Information
XC17V04VQ44I by AMD Xilinx is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for XC17V04VQ44I
XC17V04VQ44I CAD Models
XC17V04VQ44I Part Data Attributes
|
XC17V04VQ44I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC17V04VQ44I
AMD Xilinx
Configuration Memory, 4MX1, Serial, CMOS, PQFP44, PLASTIC, QFP-44
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Clock Frequency-Max (fCLK) | 15 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for XC17V04VQ44I
This table gives cross-reference parts and alternative options found for XC17V04VQ44I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC17V04VQ44I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC17V04VQ44C | AMD Xilinx | Check for Price | Configuration Memory, 4MX1, Serial, CMOS, PQFP44, PLASTIC, QFP-44 | XC17V04VQ44I vs XC17V04VQ44C |
XC17V04VQG44C | AMD Xilinx | Check for Price | Configuration Memory, 4MX1, Serial, CMOS, PQFP44, PLASTIC, QFP-44 | XC17V04VQ44I vs XC17V04VQG44C |
AT17N002-10TQC | Atmel Corporation | Check for Price | Configuration Memory, 2MX1, Serial, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | XC17V04VQ44I vs AT17N002-10TQC |
AT17N040-10TQI | Atmel Corporation | Check for Price | Configuration Memory, 4MX1, Serial, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | XC17V04VQ44I vs AT17N040-10TQI |
AT17N002-10TQJ | Atmel Corporation | Check for Price | Configuration Memory, 2MX1, Serial, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | XC17V04VQ44I vs AT17N002-10TQJ |
AT17LV040-10TQU | Atmel Corporation | Check for Price | Configuration Memory, 4MX1, Serial, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | XC17V04VQ44I vs AT17LV040-10TQU |
XC1704LVQ44C | AMD Xilinx | Check for Price | Configuration Memory, 4MX1, Serial, CMOS, PQFP44, PLASTIC, VQFP-44 | XC17V04VQ44I vs XC1704LVQ44C |
XC1704LVQG44C | AMD Xilinx | Check for Price | Configuration Memory, 4MX1, Serial, CMOS, PQFP44, PLASTIC, VQFP-44 | XC17V04VQ44I vs XC1704LVQG44C |
XC1704LVQ44I | AMD Xilinx | Check for Price | Configuration Memory, 4MX1, Serial, CMOS, PQFP44, PLASTIC, VQFP-44 | XC17V04VQ44I vs XC1704LVQ44I |
AT17LV040-10AC | Atmel Corporation | Check for Price | Configuration Memory, 4MX1, Serial, CMOS, PQFP44, 1 MM HEIGHT, PLASTIC, MS-026ACB, TQFP-44 | XC17V04VQ44I vs AT17LV040-10AC |