Part Details for XC1736EPD8C by AMD Xilinx
Results Overview of XC1736EPD8C by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC1736EPD8C Information
XC1736EPD8C by AMD Xilinx is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for XC1736EPD8C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,EPROM,36288X1,CMOS,DIP,8PIN,PLASTIC | 2 |
|
$20.0000 | Buy Now |
Part Details for XC1736EPD8C
XC1736EPD8C CAD Models
XC1736EPD8C Part Data Attributes
|
XC1736EPD8C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC1736EPD8C
AMD Xilinx
Configuration Memory, 36288X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | |
Clock Frequency-Max (fCLK) | 10 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.3599 mm | |
Memory Density | 36288 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 36288 words | |
Number of Words Code | 36288 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 36288X1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5974 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for XC1736EPD8C
This table gives cross-reference parts and alternative options found for XC1736EPD8C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC1736EPD8C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC1736EPDG8C | AMD Xilinx | Check for Price | Configuration Memory, 36288X1, Serial, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | XC1736EPD8C vs XC1736EPDG8C |
XC1736A-PD8C | AMD Xilinx | Check for Price | Configuration Memory, 36288X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | XC1736EPD8C vs XC1736A-PD8C |
XC1736DPD8C | AMD Xilinx | Check for Price | Configuration Memory, 36288X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | XC1736EPD8C vs XC1736DPD8C |
XC1736A-DD8M | AMD Xilinx | Check for Price | Configuration Memory, 36288X1, Serial, CMOS, CDIP8, CERAMIC, DIP-8 | XC1736EPD8C vs XC1736A-DD8M |
XC1736EPDG8I | AMD Xilinx | Check for Price | Configuration Memory, 36288X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | XC1736EPD8C vs XC1736EPDG8I |
XC1736DDD8M | AMD Xilinx | Check for Price | 36288X1 CONFIGURATION MEMORY, CDIP8, CERAMIC, DIP-8 | XC1736EPD8C vs XC1736DDD8M |
XC1736A-CD8M | AMD Xilinx | Check for Price | Configuration Memory, 36288X1, Serial, CMOS, CDIP8, CERAMIC, SIDE_BRAZED, DIP-8 | XC1736EPD8C vs XC1736A-CD8M |
ATT1736P8I | LSI Corporation | Check for Price | OTP ROM, 36288X1, CMOS, PDIP8 | XC1736EPD8C vs ATT1736P8I |
XC1736EPD8I | AMD Xilinx | Check for Price | Configuration Memory, 36288X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | XC1736EPD8C vs XC1736EPD8I |
XC1736D-DD8M | AMD Xilinx | Check for Price | Configuration Memory, 36288X1, Serial, CMOS, CDIP8, CERAMIC, DIP-8 | XC1736EPD8C vs XC1736D-DD8M |
XC1736EPD8C Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the XC1736EPD8C is 100 MHz.
-
The XC1736EPD8C has 3,600 logic blocks, each consisting of a 4-input lookup table, a flip-flop, and some additional logic.
-
The XC1736EPD8C has 36 Kb of block RAM, which can be used to implement memory functions such as FIFOs, RAM, and ROM.
-
Yes, the XC1736EPD8C supports partial reconfiguration, which allows for dynamic reconfiguration of specific regions of the device while the rest of the device remains operational.
-
The power consumption of the XC1736EPD8C depends on the specific application and operating conditions, but typical values are around 1-2 watts for a typical design.