Datasheets
XC17256LPC20I by: AMD Xilinx

Configuration Memory, 256KX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20

Part Details for XC17256LPC20I by AMD Xilinx

Overview of XC17256LPC20I by AMD Xilinx

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Part Details for XC17256LPC20I

XC17256LPC20I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XC17256LPC20I Part Data Attributes

XC17256LPC20I AMD Xilinx
Buy Now Datasheet
Compare Parts:
XC17256LPC20I AMD Xilinx Configuration Memory, 256KX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer XILINX INC
Part Package Code QLCC
Package Description PLASTIC, LCC-20
Pin Count 20
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 10 MHz
I/O Type COMMON
JESD-30 Code S-PQCC-J20
JESD-609 Code e0
Length 8.9662 mm
Memory Density 262144 bit
Memory IC Type CONFIGURATION MEMORY
Memory Width 1
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 20
Number of Words 262144 words
Number of Words Code 256000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256KX1
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Standby Current-Max 0.00005 A
Supply Current-Max 0.005 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 8.9662 mm

Alternate Parts for XC17256LPC20I

This table gives cross-reference parts and alternative options found for XC17256LPC20I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC17256LPC20I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XC17256L-PC20C 256KX1 CONFIGURATION MEMORY, PQCC20, PLASTIC, LCC-20 AMD Xilinx XC17256LPC20I vs XC17256L-PC20C
XC17256LPC20C Configuration Memory, 256KX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 AMD Xilinx XC17256LPC20I vs XC17256LPC20C
Part Number Description Manufacturer Compare
ATT17128AM20-D OTP ROM, 128KX1, MOS, PQCC20 LSI Corporation XC17256LPC20I vs ATT17128AM20-D
XC1701L-PCG20C Configuration Memory, 1MX1, Serial, CMOS, PQCC20, LEAD FREE, PLASTIC, LCC-20 AMD Xilinx XC17256LPC20I vs XC1701L-PCG20C
XC1765-PC20C Configuration Memory, 64KX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 AMD Xilinx XC17256LPC20I vs XC1765-PC20C
XC1701PCG20C Configuration Memory, 1MX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 AMD Xilinx XC17256LPC20I vs XC1701PCG20C
AT17LV512A-10JJ Configuration Memory, 512KX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 Atmel Corporation XC17256LPC20I vs AT17LV512A-10JJ
AT17LV512A-10PJ Configuration Memory, 512KX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 Atmel Corporation XC17256LPC20I vs AT17LV512A-10PJ
AT17C020-10JC Configuration Memory, 2MX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 Atmel Corporation XC17256LPC20I vs AT17C020-10JC
XC1701-PC20M Configuration Memory, 1MX1, 45ns, Parallel, CMOS, PQCC20, PLASTIC, LCC-20 AMD Xilinx XC17256LPC20I vs XC1701-PC20M
AT17C256A-10JC Configuration Memory, 256KX1, 50ns, Serial, CMOS, PQCC20, PLASTIC, LCC-20 Atmel Corporation XC17256LPC20I vs AT17C256A-10JC
AT17C256A-10JI Configuration Memory, 256KX1, 55ns, Serial, CMOS, PQCC20, PLASTIC, LCC-20 Atmel Corporation XC17256LPC20I vs AT17C256A-10JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC17256LPC20I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC17256LPC20I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC17256LPC20I would you like to use for your alert(s)?
  • Please alert me when XC17256LPC20I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC17256LPC20I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC17256LPC20I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC17256LPC20I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC17256LPC20I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC17256LPC20I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: