Part Details for XC17128ELPD8C by AMD Xilinx
Results Overview of XC17128ELPD8C by AMD Xilinx
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC17128ELPD8C Information
XC17128ELPD8C by AMD Xilinx is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for XC17128ELPD8C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 64 |
|
$20.4714 / $24.0840 | Buy Now | |
|
Quest Components | 8 |
|
$20.0700 | Buy Now |
Part Details for XC17128ELPD8C
XC17128ELPD8C CAD Models
XC17128ELPD8C Part Data Attributes
|
XC17128ELPD8C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC17128ELPD8C
AMD Xilinx
Configuration Memory, 128KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | |
Clock Frequency-Max (fCLK) | 15 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.3599 mm | |
Memory Density | 131072 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5974 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for XC17128ELPD8C
This table gives cross-reference parts and alternative options found for XC17128ELPD8C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC17128ELPD8C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATT17128F-P8 | LSI Corporation | Check for Price | Configuration Memory, PDIP8 | XC17128ELPD8C vs ATT17128F-P8 |
XC17128ELPDG8C | AMD Xilinx | Check for Price | Configuration Memory, 128KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | XC17128ELPD8C vs XC17128ELPDG8C |
XC17128ELPD8I | AMD Xilinx | Check for Price | Configuration Memory, 128KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | XC17128ELPD8C vs XC17128ELPD8I |
XC17128ELPDG8I | AMD Xilinx | Check for Price | Configuration Memory, 128KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | XC17128ELPD8C vs XC17128ELPDG8I |
XC17128ELPD8C Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the XC17128ELPD8C is -40°C to 100°C (industrial grade) and -40°C to 125°C (extended industrial grade).
-
To implement a CDC in the XC17128ELPD8C, you can use the Xilinx-provided IP cores, such as the Clock Domain Crossing (CDC) IP, or implement a custom CDC using FIFOs or other synchronization techniques.
-
The maximum frequency supported by the XC17128ELPD8C is 550 MHz, but this can vary depending on the specific device grade, voltage, and operating conditions.
-
To optimize power consumption in the XC17128ELPD8C, you can use power-saving features such as clock gating, voltage scaling, and dynamic voltage and frequency scaling (DVFS). Additionally, you can use Xilinx's Power Estimator tool to estimate and optimize power consumption.
-
The XC17128ELPD8C has a maximum of 1,728 Kbits of block RAM and 32,768 Kbits of user flash memory.