Part Details for XC1704LPC44I by AMD Xilinx
Overview of XC1704LPC44I by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC1704LPC44I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | XC1704 - Configuration Memory, 4MX1, Serial, CMOS, PQCC44 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 316 |
|
$31.1500 / $36.6500 | Buy Now |
DISTI #
XC1704LPC44I
|
IBS Electronics | Configuration Memory, 4Mx1, Serial, Cmos, Pqcc44 Amd Xilinx XC1704LPC44I Min Qty: 2 Package Multiple: 1 | 0 |
|
$57.2640 | Buy Now |
Part Details for XC1704LPC44I
XC1704LPC44I CAD Models
XC1704LPC44I Part Data Attributes
|
XC1704LPC44I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC1704LPC44I
AMD Xilinx
Configuration Memory, 4MX1, Serial, CMOS, PQCC44, PLASTIC, CC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFN | |
Package Description | PLASTIC, CC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | |
Clock Frequency-Max (fCLK) | 15 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm |
Alternate Parts for XC1704LPC44I
This table gives cross-reference parts and alternative options found for XC1704LPC44I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC1704LPC44I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC1704LPC44C | Configuration Memory, 4MX1, Serial, CMOS, PQCC44, PLASTIC, CC-44 | AMD Xilinx | XC1704LPC44I vs XC1704LPC44C |
XC1704LPCG44I | Configuration Memory, 4MX1, Serial, CMOS, PQCC44, PLASTIC, CC-44 | AMD Xilinx | XC1704LPC44I vs XC1704LPCG44I |