Part Details for XC1701LPC20C by AMD Xilinx
Overview of XC1701LPC20C by AMD Xilinx
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for XC1701LPC20C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 131 |
|
RFQ | ||
|
Quest Components | EPROM, 1M x 1, 20 Pin, Plastic, PLCC | 388 |
|
$9.5040 / $17.6000 | Buy Now |
|
Quest Components | EPROM, 1M x 1, 20 Pin, Plastic, PLCC | 3 |
|
$13.0000 | Buy Now |
|
Quest Components | EPROM, 1M x 1, 20 Pin, Plastic, PLCC | 104 |
|
$12.2500 / $15.7500 | Buy Now |
|
Quest Components | EPROM, 1M x 1, 20 Pin, Plastic, PLCC | 672 |
|
$13.5000 / $20.2500 | Buy Now |
|
Quest Components | EPROM, 1M x 1, 20 Pin, Plastic, PLCC | 72 |
|
$24.6500 / $29.0000 | Buy Now |
|
Quest Components | EPROM, 1M x 1, 20 Pin, Plastic, PLCC | 656 |
|
$13.2000 / $19.8000 | Buy Now |
|
Chip1Cloud | 8170 |
|
RFQ |
Part Details for XC1701LPC20C
XC1701LPC20C CAD Models
XC1701LPC20C Part Data Attributes:
|
XC1701LPC20C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC1701LPC20C
AMD Xilinx
Configuration Memory, 1MX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | |
Clock Frequency-Max (fCLK) | 15 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.9662 mm |
Alternate Parts for XC1701LPC20C
This table gives cross-reference parts and alternative options found for XC1701LPC20C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC1701LPC20C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC1701LPCG20C | 1MX1 CONFIGURATION MEMORY, PQCC20, LEAD FREE, PLASTIC, LCC-20 | AMD Xilinx | XC1701LPC20C vs XC1701LPCG20C |