Part Details for XC164CS32F40FBBAFXUMA1 by Infineon Technologies AG
Overview of XC164CS32F40FBBAFXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for XC164CS32F40FBBAFXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-XC164CS32F40FBBAFXUMA1TR-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH Min Qty: 1400 Lead time: 36 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$20.9800 | Buy Now |
DISTI #
XC164CS32F40FBBAFX
|
Avnet Americas | MCU 16-Bit XC166 C166S V2 CISC/DSP/RISC 256KB Flash 2.5V/5V 100-Pin TQFP T/R - Tape and Reel (Alt: XC164CS32F40FBBAFX) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$21.5712 / $26.3649 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0Reel |
|
$24.5900 | Buy Now |
DISTI #
SP000224592
|
EBV Elektronik | MCU 16-Bit XC166 C166S V2 CISC/DSP/RISC 256KB Flash 2.5V/5V 100-Pin TQFP T/R (Alt: SP000224592) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC164CS32F40FBBAFXUMA1
XC164CS32F40FBBAFXUMA1 CAD Models
XC164CS32F40FBBAFXUMA1 Part Data Attributes:
|
XC164CS32F40FBBAFXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC164CS32F40FBBAFXUMA1
Infineon Technologies AG
RISC Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 12288 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |