Part Details for XC164CS32F40FBBAFXQMA1 by Infineon Technologies AG
Overview of XC164CS32F40FBBAFXQMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XC164CS32F40FBBAFXQMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC164CS32F40FBBAFXQMA1-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100TQFP Min Qty: 1 Lead time: 36 Weeks Container: Tray |
215 In Stock |
|
$24.5305 / $31.1500 | Buy Now |
DISTI #
726-SP000224593
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT SNGL CHIP 5V 40MHz Flash RoHS: Compliant | 7 |
|
$23.4100 / $31.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Container: Tray | 0Tray |
|
$24.5900 | Buy Now |
DISTI #
SP000224593
|
EBV Elektronik | 16 Bit Microcontroller, XC166 Family XC164CS Series Microcontrollers, C166, 16 bit, 40 MHz (Alt: SP000224593) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC164CS32F40FBBAFXQMA1
XC164CS32F40FBBAFXQMA1 CAD Models
XC164CS32F40FBBAFXQMA1 Part Data Attributes:
|
XC164CS32F40FBBAFXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC164CS32F40FBBAFXQMA1
Infineon Technologies AG
IC MCU 16BIT 256KB FLASH 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | ADC ALSO OPERATES WITH 8-BIT RESOLUTION | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | XC166 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 79 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 100 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 12288 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |