Part Details for XC164CS32F20FBBAKXUMA1 by Infineon Technologies AG
Overview of XC164CS32F20FBBAKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for XC164CS32F20FBBAKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC164CS32F20FBBAKXUMA1TR-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100TQFP Min Qty: 1400 Lead time: 36 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$22.2682 | Buy Now |
DISTI #
XC164CS32F20FBBAKX
|
Avnet Americas | MCU 16-Bit XC166 C166 CISC/DSP/RISC 256KB Flash 5V 100-Pin TQFP T/R - Tape and Reel (Alt: XC164CS32F20FBBAKX) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0 |
|
$22.8957 / $27.9837 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0Reel |
|
$26.1000 | Buy Now |
DISTI #
SP000224594
|
EBV Elektronik | MCU 16-Bit XC166 C166 CISC/DSP/RISC 256KB Flash 5V 100-Pin TQFP T/R (Alt: SP000224594) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC164CS32F20FBBAKXUMA1
XC164CS32F20FBBAKXUMA1 CAD Models
XC164CS32F20FBBAKXUMA1 Part Data Attributes:
|
XC164CS32F20FBBAKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC164CS32F20FBBAKXUMA1
Infineon Technologies AG
RISC Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP100, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |