Part Details for XC164CS16F40FBBKXQMA1 by Infineon Technologies AG
Overview of XC164CS16F40FBBKXQMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for XC164CS16F40FBBKXQMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-XC164CS16F40FBBKXQMA1-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH Min Qty: 540 Lead time: 36 Weeks Container: Tray | Limited Supply - Call |
|
$18.7168 | Buy Now |
DISTI #
XC164CS16F40FBBKXQ
|
Avnet Americas | MCU 16-Bit XC166 C166S V2 CISC/DSP/RISC 128KB Flash 2.5V/5V 100-Pin TQFP Tray - Trays (Alt: XC164CS16F40FBBKXQ) RoHS: Not Compliant Min Qty: 540 Package Multiple: 90 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$18.8000 / $22.8286 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Container: Tray | 0Tray |
|
$20.6600 | Buy Now |
DISTI #
SP000224561
|
EBV Elektronik | MCU 16-Bit XC166 C166S V2 CISC/DSP/RISC 128KB Flash 2.5V/5V 100-Pin TQFP Tray (Alt: SP000224561) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC164CS16F40FBBKXQMA1
XC164CS16F40FBBKXQMA1 CAD Models
XC164CS16F40FBBKXQMA1 Part Data Attributes:
|
XC164CS16F40FBBKXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC164CS16F40FBBKXQMA1
Infineon Technologies AG
Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQFP100, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |