Part Details for XC164CM8F40FAAKXUMA1 by Infineon Technologies AG
Overview of XC164CM8F40FAAKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for XC164CM8F40FAAKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC164CM8F40FAAKXUMA1CT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$10.0946 / $15.9400 | Buy Now |
DISTI #
XC164CM8F40FAAKXUM
|
Avnet Americas | MCU 16-Bit XC166 C166 CISC/DSP/RISC 64KB Flash 2.5V/5V 64-Pin LQFP T/R - Tape and Reel (Alt: XC164CM8F40FAAKXUM) RoHS: Not Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$10.1450 / $12.3994 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 1900 Container: Reel | 0Reel |
|
$11.5700 | Buy Now |
|
Rochester Electronics | XC164CM - Legacy 16-Bit FLASH Microcontroller ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6 |
|
$9.3200 / $10.9600 | Buy Now |
Part Details for XC164CM8F40FAAKXUMA1
XC164CM8F40FAAKXUMA1 CAD Models
XC164CM8F40FAAKXUMA1 Part Data Attributes:
|
XC164CM8F40FAAKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC164CM8F40FAAKXUMA1
Infineon Technologies AG
Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQFP64, 0.50 MM PITCH, GREEN. PLASTIC, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 0.50 MM PITCH, GREEN. PLASTIC, LQFP-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 36 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 47 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |