Part Details for XC164CM8F40FAAFXUMA1 by Infineon Technologies AG
Results Overview of XC164CM8F40FAAFXUMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC164CM8F40FAAFXUMA1 Information
XC164CM8F40FAAFXUMA1 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XC164CM8F40FAAFXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC164CM8F40FAAFXUMA1
|
Avnet Americas | MCU 16-Bit XC166 C166 CISC/DSP/RISC 64KB Flash 2.5V/5V 64-Pin LQFP T/R - Tape and Reel (Alt: XC164CM... more RoHS: Not Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | XC164CM - Legacy 16-Bit FLASH Microcontroller RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 174 |
|
$8.5400 / $10.0500 | Buy Now |
DISTI #
SP000065635
|
EBV Elektronik | MCU 16Bit XC166 C166 CISCDSPRISC 64KB Flash 25V5V 64Pin LQFP TR (Alt: SP000065635) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC164CM8F40FAAFXUMA1
XC164CM8F40FAAFXUMA1 CAD Models
XC164CM8F40FAAFXUMA1 Part Data Attributes
|
XC164CM8F40FAAFXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC164CM8F40FAAFXUMA1
Infineon Technologies AG
Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQFP64, 0.50 MM PITCH, GREEN. PLASTIC, LQFP-64
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 36 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 47 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |