Part Details for XC164CM8F20FAAKXUMA1 by Infineon Technologies AG
Overview of XC164CM8F20FAAKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for XC164CM8F20FAAKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | XC164CM - Legacy 16-Bit FLASH Microcontroller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1900 |
|
$7.6600 / $9.0100 | Buy Now |
Part Details for XC164CM8F20FAAKXUMA1
XC164CM8F20FAAKXUMA1 CAD Models
XC164CM8F20FAAKXUMA1 Part Data Attributes:
|
XC164CM8F20FAAKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC164CM8F20FAAKXUMA1
Infineon Technologies AG
Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP64, 0.50 MM PITCH, GREEN. PLASTIC, LQFP-64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 0.50 MM PITCH, GREEN. PLASTIC, LQFP-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 47 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |