Part Details for XC164CM16F40FBAFXQMA1 by Infineon Technologies AG
Overview of XC164CM16F40FBAFXQMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XC164CM16F40FBAFXQMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC164CM16F40FBAFXQMA1-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64LQFP Min Qty: 960 Lead time: 36 Weeks Container: Tray | Limited Supply - Call |
|
$14.4767 | Buy Now |
DISTI #
XC164CM16F40FBAFXQ
|
Avnet Americas | MCU 16-Bit XC166 C166 CISC/DSP/RISC 128KB Flash 2.5V/5V 64-Pin LQFP Tray - Trays (Alt: XC164CM16F40FBAFXQ) RoHS: Compliant Min Qty: 960 Package Multiple: 160 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$15.4360 / $18.7437 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Container: Tray | 0Tray |
|
$16.9700 | Buy Now |
DISTI #
SP000258386
|
EBV Elektronik | MCU 16-Bit XC166 C166 CISC/DSP/RISC 128KB Flash 2.5V/5V 64-Pin LQFP Tray (Alt: SP000258386) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC164CM16F40FBAFXQMA1
XC164CM16F40FBAFXQMA1 CAD Models
XC164CM16F40FBAFXQMA1 Part Data Attributes:
|
XC164CM16F40FBAFXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC164CM16F40FBAFXQMA1
Infineon Technologies AG
Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQFP64, LQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | A/D CONVERTERS WITH 8-BIT RESOLUTION IS ALSO THERE | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 47 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |