Part Details for XC1500A-20S by TTM Technologies
Overview of XC1500A-20S by TTM Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for XC1500A-20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-XC1500A-20SCT-ND
|
DigiKey | RF DIR COUPLER 1GHZ-2GHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17 In Stock |
|
$4.3625 / $8.4600 | Buy Now |
Part Details for XC1500A-20S
XC1500A-20S CAD Models
XC1500A-20S Part Data Attributes:
|
XC1500A-20S
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
XC1500A-20S
TTM Technologies
Directional Coupler, 1000MHz Min, 2000MHz Max, 0.19dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 53.01 dBm | |
Insertion Loss-Max | 0.19 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) - immersion | |
VSWR-Max | 1.28 |
Alternate Parts for XC1500A-20S
This table gives cross-reference parts and alternative options found for XC1500A-20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC1500A-20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC1500A-20P | Directional Coupler, 1000MHz Min, 2000MHz Max, 0.19dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-4 | Anaren Microwave | XC1500A-20S vs XC1500A-20P |