Part Details for XC1500A-20S by Anaren Microwave
Overview of XC1500A-20S by Anaren Microwave
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for XC1500A-20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-XC1500A-20S
|
Mouser Electronics | Signal Conditioning 1000-2000MHz IL:.19dB VSWR:1.28 RoHS: Compliant | 4610 |
|
$5.0700 / $8.3700 | Buy Now |
|
Quest Components | 1000 MHz - 2000 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.19 dB INSERTION LOSS-MAX | 2 |
|
$7.6050 / $11.4075 | Buy Now |
Part Details for XC1500A-20S
XC1500A-20S CAD Models
XC1500A-20S Part Data Attributes:
|
XC1500A-20S
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
XC1500A-20S
Anaren Microwave
Directional Coupler, 1000MHz Min, 2000MHz Max, 0.19dB Insertion Loss-Max, 0.560 X 0.350 INCH, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | 0.560 X 0.350 INCH, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8517.70.00.00 | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 53.01 dBm | |
Insertion Loss-Max | 0.19 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.28 |