-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Directional Coupler, 800MHz Min, 1000MHz Max, 0.18dB Insertion Loss-Max, 0.560 X 0.350 INCH, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-XC0900A-20S
|
Mouser Electronics | Signal Conditioning 800-1000MHz IL .14dB 150W Coupling 20.1dB RoHS: Compliant | 80 |
|
$3.1800 / $6.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC0900A-20S
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
XC0900A-20S
Anaren Microwave
Directional Coupler, 800MHz Min, 1000MHz Max, 0.18dB Insertion Loss-Max, 0.560 X 0.350 INCH, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | 0.560 X 0.350 INCH, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 51.76 dBm | |
Insertion Loss-Max | 0.18 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.15 |
This table gives cross-reference parts and alternative options found for XC0900A-20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC0900A-20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC0900A-20PR | Directional Coupler, 800MHz Min, 1000MHz Max, 0.18dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-4 | Anaren Microwave | XC0900A-20S vs XC0900A-20PR |
XC0900A-20S | Directional Coupler, 800MHz Min, 1000MHz Max, 0.18dB Insertion Loss-Max, | TTM Technologies | XC0900A-20S vs XC0900A-20S |