Part Details for XC0900A-05S by Anaren Microwave
Results Overview of XC0900A-05S by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC0900A-05S Information
XC0900A-05S by Anaren Microwave is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for XC0900A-05S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30746212
|
Verical | RF Couplers Bi-directional Coupling 5dB 0.8GHz to 1GHz T/R RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1843 | Americas - 1404 |
|
$6.2500 | Buy Now |
Part Details for XC0900A-05S
XC0900A-05S CAD Models
XC0900A-05S Part Data Attributes
|
XC0900A-05S
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
XC0900A-05S
Anaren Microwave
Directional Coupler, 800MHz Min, 1000MHz Max, 0.19dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 53.98 dBm | |
Insertion Loss-Max | 0.19 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.19 |