Part Details for XC0450E-20S by TTM Technologies
Overview of XC0450E-20S by TTM Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for XC0450E-20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-XC0450E-20SCT-ND
|
DigiKey | RF DIR COUPLER 460MHZ-470MHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4336 In Stock |
|
$3.5750 / $6.9300 | Buy Now |
DISTI #
XC0450E-20S-CT
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 1 | 1641 |
|
$3.9300 / $7.5100 | Buy Now |
DISTI #
XC0450E-20S-R
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 2000 | 0 |
|
$3.7900 / $3.9300 | Buy Now |
Part Details for XC0450E-20S
XC0450E-20S CAD Models
XC0450E-20S Part Data Attributes
|
XC0450E-20S
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
XC0450E-20S
TTM Technologies
Directional Coupler, 460MHz Min, 470MHz Max, 0.3dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 470 MHz | |
Operating Frequency-Min | 460 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) - immersion | |
VSWR-Max | 1.22 |