Part Details for XC0450A-03P by Anaren Microwave
Overview of XC0450A-03P by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC0450A-03P
XC0450A-03P CAD Models
XC0450A-03P Part Data Attributes:
|
XC0450A-03P
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
XC0450A-03P
Anaren Microwave
90 Degree Hybrid Coupler, 410MHz Min, 480MHz Max, 0.36dB Insertion Loss-Max, 0.56 X 0.35 INCH, CERAMIC, SURFACE MOUNT PACKAGE-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 46.53 dBm | |
Insertion Loss-Max | 0.36 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 480 MHz | |
Operating Frequency-Min | 410 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.22 |
Alternate Parts for XC0450A-03P
This table gives cross-reference parts and alternative options found for XC0450A-03P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC0450A-03P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC0450A-03S | 90 Degree Hybrid Coupler, 410MHz Min, 480MHz Max, 0.36dB Insertion Loss-Max, 0.560 X 0.350 INCH, ROHS COMPLIANT, CERAMIC, SURFACE MOUNT PACKAGE-4 | TTM Technologies | XC0450A-03P vs XC0450A-03S |